PEMH14,115
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-666 T/R
Manufacturer:Nexperia
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: PEMH14,115
- RoHS 10 Compliant
- Tariff Charges
- Built-in bias resistor
- Simplifies circuit design
- Reduces component count
- Reduces pick and place costs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| 100 hFE | ||
| Dual NPN | ||
| 47 kohm | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 V | ||
| 50 V | ||
| 100 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |