PDP SEO Portlet

PEMH11,115

Trans Digital BJT NPN 50V 100mA 6-Pin SOT-666 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PEMH11,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6 Pins
30 hFE
Dual NPN
10 kohm
10 kohm
null
null
Surface Mount
null
null
50 V
null
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
Need More?
USD $:
$ 0.06429
12000+
$0.06429
24000+
$0.06269
48000+
$0.0618
96000+
$0.06089
192000+
$0.06
SubTotal:
$771.48