PDP SEO Portlet

PDZ2.4B,115

Diode Zener Single 2.53V 2% 400mW 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDZ2.4B,115
Secondary Manufacturer Part#: PDZ2.4B,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.

  • Total power dissipation: max. 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 to 36 V (E24 range)
  • Tolerance approximately ±2%.

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
400
PDZ-B Series
AEC-Q101
2.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:48000  Mult:3000  
USD $:
48000+
$0.02429
96000+
$0.02368
192000+
$0.02334
384000+
$0.023
768000+
$0.02267