PDP SEO Portlet

PDTD113ZUX

Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTD113ZUX
Secondary Manufacturer Part#: PDTD113ZUX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Resistor-Equipped Transistor (RET) family in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.

  • 500 mA output current capability
  • ± 10 % resistor ratio tolerance
  • Built-in bias resistors
  • AEC-Q101 qualified
  • Simplifies circuit design
  • High temperature applications
  • Reduces component count up to 175 °C

Technical Attributes

Find Similar Parts

Description Value
10
1 kOhm
50
500
70
3
175 °C
300
PDTD1xxxU Seri
AEC-Q101
SOT-323
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: