PDP SEO Portlet

PDTC114YQAZ

Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 47 kohm

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTC114YQAZ
Secondary Manufacturer Part#: PDTC114YQAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

100 mA NPN Resistor-Equipped Transistor (RET) family in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • 100 mA output current capability
  • Built-in bias resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduced pick and place costs
  • Low package height of 0.37 mm
  • AEC-Q101 qualified
  • Suitable for Automatic Optical Inspection (AOI) of solder joint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:5000  
USD $: