PDTC114TM,315
Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTC114TM,315
Secondary Manufacturer Part#: PDTC114TM,315
- RoHS 10 Compliant
- Tariff Charges
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
- Reduces pick and place costs
- 100 mA output current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| PDTC114T Serie | ||
| SOT-883 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |