PDTC114ET,215
Digital Transistor, NPN, 50 V, 100 mA, 10 kOhm, 10 kOhm, 3 Pins, SOT-23 (TO-236AB)
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTC114ET,215
Secondary Manufacturer Part#: PDTC114ET,215
- RoHS 10 Compliant
- Tariff Charges
NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted Device (SMD) plastic packages.
- 100 mA output current capability
- Reduces component count
- Built-in bias resistors
- Reduces pick and place costs
- Simplifies circuit design
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 10 kOhm | ||
| 50 V | ||
| 100 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| PDTC114E Serie | ||
| AEC-Q101 | ||
| TO-236AB (SOT- | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |