PDP SEO Portlet

PDTB143XTVL

Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTB143XTVL
Secondary Manufacturer Part#: PDTB143XTVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP Resistor-Equipped Transistor (RET) family in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

  • 500 mA output current capability
  • ± 10 % resistor ratio tolerance
  • Built-in bias resistors
  • AEC-Q101 qualified
  • Simplifies circuit design
  • High temperature applications
  • Reduces component count up to 175 °C

Technical Attributes

Find Similar Parts

Description Value
10
4.7 kOhm
50
500
70@50mA@5V
3
175 °C
SOT-23
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03529
60000+
$0.03511
120000+
$0.03493
240000+
$0.03475
480000+
$0.03457