PDTB123ET,215
Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTB123ET,215
Secondary Manufacturer Part#: PDTB123ET,215
- RoHS 10 Compliant
- Tariff Charges
500 mA PNP Resistor-Equipped Transistors (RET) family.
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
- Reduces pick and place costs
- 500 mA output current capability
- ±10 % resistor ratio tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 | ||
| 2.2 kOhm | ||
| 50 | ||
| 500 | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| PDTB123ET Seri | ||
| AEC-Q101 | ||
| TO-236AB (SOT- | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |