PDP SEO Portlet

PDTB114EUF

Trans Digital BJT PNP 50V 500mA 3-Pin SOT-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTB114EUF
Secondary Manufacturer Part#: PDTB114EUF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP Resistor-Equipped Transistor (RET) family in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.

  • 500 mA output current capability
  • ± 10 % resistor ratio tolerance
  • Built-in bias resistors
  • AEC-Q101 qualified
  • Simplifies circuit design
  • High temperature applications
  • Reduces component count up to 175 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.04983
40000+
$0.04958
80000+
$0.04932
160000+
$0.04907
320000+
$0.04882