PDTB114ETR
Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTB114ETR
Secondary Manufacturer Part#: PDTB114ETR
- RoHS 10 Compliant
- Tariff Charges
PNP Resistor-Equipped Transistor (RET) family in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
- 500 mA output current capability
- ± 10 % resistor ratio tolerance
- Built-in bias resistors
- AEC-Q101 qualified
- Simplifies circuit design
- High temperature applications
- Reduces component count up to 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10 kOhm | ||
| 50 | ||
| 500 | ||
| 70 | ||
| 3 | ||
| 175 °C | ||
| 320 | ||
| PDTB1xxxT Seri | ||
| AEC-Q101 | ||
| TO-236AB (SOT- | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |