PDP SEO Portlet

PDTA144VU,115

Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTA144VU,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs

Technical Attributes

Find Similar Parts

Description Value
3 Pins
40 hFE
PNP
47 kohm
10 kohm
null
null
Surface Mount
null
null
null
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:48000  Mult:3000  
Need More?
USD $:
$ 0.0205
48000+
$0.0205
SubTotal:
$984.00