PDTA123EM,315
Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTA123EM,315
Secondary Manufacturer Part#: PDTA123EM,315
- RoHS 10 Compliant
- Tariff Charges
- Built-in bias resistors
- Simplified circuit design
- Reduction of component count
- Reduced pick and place costs.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 | ||
| 2.2 kOhm | ||
| 50 | ||
| 100 | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| PDTA123E Serie | ||
| SOT-883 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |