PDP SEO Portlet

PCMF3HDMI2SZ

EMI Filter with Integrated ESD Protection 0.25pF 5V Solder SMD 15-Pin WLCSP T/R

Manufacturer:Nexperia
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: PCMF3HDMI2SZ
Secondary Manufacturer Part#: PCMF3HDMI2SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCMF3HDMI2S is a common mode EMI filter for differential channels with integrated ESD protection in 15 pin WLCSP package. The device is designed to provide low insertion loss for differential high speed signals on each channel while unwanted common mode signals are attenuated. It is used in Smartphone, cellular and cordless phone, tablet PC and mobile internet device (MID), HDMI 2.0, HDMI 1.4, MIPI M-PHY and D-PHY as used in camera serial interface (CSI) and display serial interface (DSI) and general purpose EMI and radio-frequency interference (RFI) filter and downstream ESD protection.

  • Three differential channel common mode EMI filters with integrated ESD protection
  • ESD protection up to ±15KV contact discharge according to IEC 61000-4-2
  • Superior common mode suppression over a wide frequency range
  • Superior RF performance compared to other integrated/discrete filters with external ESD protection
  • Extremely high symmetry between line pairs

Technical Attributes

Find Similar Parts

Description Value
0.25 pF
260 °C
Surface Mount
MSL 1 - Unlimited
6 GHz
-40 to 85 °C
15
1.17 mm
2.37 x 1.17 x 0.37 mm
0.37 mm
2.37 mm
No
PCMFXHDMI2S
WLCSP
Solder
EMI Filter
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.54358
9000+
$0.5208
18000+
$0.50127
36000+
$0.48825
72000+
$0.46872