PCMF1USB30Z
EMI Filter 5V Solder SMD T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: PCMF1USB30Z
Secondary Manufacturer Part#: PCMF1USB30Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 5 | ||
| 1.17 mm | ||
| 0.77 x 1.17 x 0.37 mm | ||
| 0.37 mm | ||
| 0.77 mm | ||
| No | ||
| WLCSP | ||
| Solder | ||
| Common Mode EMI Filter | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |