PCA9535PWJ
I/O Expander, 16 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
PCA9535PWJ is a low-voltage 16-bit I²C and SMBus low-power I/O expander with interrupt output and configuration registers. It provides 16bits of general purpose input/output (GPIO) expansion for I²C-bus/SMBus applications. It is designed for a wide voltage range of 2.3V to 5.5V with interrupt. Nexperia GPIO expander provides an elegant solution when additional IOs are needed while keeping the interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs and fan control. It contains a set of 8bit input, output, configuration and polarity inversion registers. At power up all IOs default to inputs. Each IO can be configured as either input or output by changing the corresponding bit in the configuration register. The data for each input or output is stored in the corresponding input or output register. The polarity inversion register can be programmed to invert the polarity of input register. It allows up-to eight devices to share the same I²C-bus/SMBus.
- I²C-bus to parallel port expander, supply current is 13µA maximum at VCC = 3.6V to 5.5V
- 5V tolerant I/Os, 16 I/O pins which power up configured in input state
- Open-drain active LOW interrupt output (active-low INT), 400KHz fast-mode I²C-bus
- Internal power-on reset, no glitch on power-up, CMOS logic switching levels
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, class II
- Input capacitance is 2.5pF maximum at (VI = VCC or GND; VCC = 2.3V to 5.5V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C
- Package style is TSSOP24
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| I2C, SMBus | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |