PBSS8110Y,115
Trans GP BJT NPN 100V 1A 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS8110Y,115
Secondary Manufacturer Part#: PBSS8110Y,115
- RoHS 10 Compliant
- Tariff Charges
NPN low VCEsat transistor in a SOT363 (SC-88) plastic package.
- SOT363 package
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency reduces heat generation
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 150 | ||
| 6 | ||
| 150 °C | ||
| 625 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |