PBSS5560PA,115
Trans GP BJT PNP 60V 5A 3-Pin HUSON3 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS5560PA,115
Secondary Manufacturer Part#: PBSS5560PA,115
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor, encapsulated in an ultra thin SOT1061 leadless small Surface-Mounted Device (SMD) plastic package with medium power capability. NPN complement: PBSS4560PA.
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- Smaller required Printed-Circuit Board (PCB) area than for conventional transistors
- Exposed heat sink for excellent thermal and electrical conductivity
- Leadless small SMD plastic package with medium power capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 180 | ||
| 3 | ||
| 150 °C | ||
| 2.1 | ||
| SOT-1061 | ||
| Surface Mount | ||
| PNP | ||
| 90 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |