PDP SEO Portlet

PBSS5520X,135

Trans GP BJT PNP 20V 5A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5520X,135
Secondary Manufacturer Part#: PBSS5520X,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat(BISS) transistor in a SOT89 (SC-62) plastic package. NPN complement: PBSS4520X.

  • High hFE and low VCEsat at high current operation
  • High collector current IC : 5 A
  • High efficiency leading to less heat generation.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
20
300
4
150 °C
1.6
AEC-Q101
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.14307
16000+
$0.14234
32000+
$0.14161
64000+
$0.14088
128000+
$0.14015