PDP SEO Portlet

PBSS5480X,135

Trans GP BJT PNP 80V 4A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5480X,135
Secondary Manufacturer Part#: PBSS5480X,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat(BISS) transistor in a SOT89 (SC-62) plastic package. NPN complement: PBSS4480X.

  • High hFE and low VCEsat at high current operation
  • High collector current IC : 4 A
  • High efficiency leading to less heat generation.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
80
200
4
150 °C
2.5
AEC-Q101
SOT-89
Surface Mount
PNP
125

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.15832
16000+
$0.15168
32000+
$0.14599
64000+
$0.1422
128000+
$0.13651