PDP SEO Portlet

PBSS5350X,146

Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-89

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5350X,146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
200 hFE
PNP
100 MHz
null
null
Surface Mount
null
null
50 V
3 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:9000  Mult:1000  
Need More?
USD $:
$ 0.128
9000+
$0.128
SubTotal:
$1,152.00