PDP SEO Portlet

PBSS5320X,135

Trans GP BJT PNP 20V 3A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5320X,135
Secondary Manufacturer Part#: PBSS5320X,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat transistor in a SOT89 plastic package. NPN complement: PBSS4320X.

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
20
220
4
150 °C
1.6
AEC-Q101
SOT-89
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$0.09569
24000+
$0.09168
48000+
$0.08824
96000+
$0.08595
192000+
$0.08251