PBSS5320D,125
Trans GP BJT PNP 20V 3A 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat transistor in a SOT457 (SC-74) plastic package.
- Low collector-emitter saturation voltage
- High current capability
- Improved device reliability due to reduced heat generation
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 3 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |