PBSS5255PAPS-QX
Bipolar Transistor Array, Dual PNP, 55 V, 2 A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 V | ||
| 2 A | ||
| 170 | ||
| 150 °C | ||
| 960 | ||
| AEC-Q101 | ||
| SOT-1118D | ||
| Surface Mount | ||
| Dual PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |