PBSS5240T,215
Trans GP BJT PNP 40V 2A 3-Pin TO-236AB T/R
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat transistor in a SOT23 plastic package. NPN complement: PBSS4240T.
- Low collector-emitter saturation voltage
- High current capability
- Improved device reliability due to reduced heat generation
- Replacement for SOT89/SOT223 standard packaged transistor.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 300 | ||
| 3 | ||
| 150 °C | ||
| 480 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |