PDP SEO Portlet

PBSS5230PAP,115

Trans GP BJT PNP 30V 2A 6-Pin DFN T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5230PAP,115
Secondary Manufacturer Part#: PBSS5230PAP,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP/PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless medium power DFN2020-6 (SOT1118) Surface-Mounted Device (SMD) plastic package.

  • Very low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High efficiency leading to less heat generation
  • High collector current gain (hFE) at high IC
  • Reduced Printed-Circuit Board (PCB) requirements
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30 V
2 A
260
6
150 °C
2
AEC-Q101
SOT-1118
Surface Mount
Dual PNP
95 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: