PDP SEO Portlet

PBSS5220T,215

Trans GP BJT PNP 20V 2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS5220T,215
Secondary Manufacturer Part#: PBSS5220T,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT23 small Surface-Mounted Device (SMD) plastic package.

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
20
225
3
150 °C
480
AEC-Q101
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.09236
18000+
$0.09189
36000+
$0.09142
72000+
$0.09095
144000+
$0.09048