PDP SEO Portlet

PBSS4540X,135

Trans GP BJT NPN 40V 4A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4540X,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High hFE and low VCEsat at high current operation
  • High collector current capability: IC maximum 4 A
  • High efficiency leading to less heat generation.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
300 hFE
NPN
70 MHz
null
null
Surface Mount
null
null
40 V
4 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.17236
8000+
$0.17236
SubTotal:
$1,378.88