PBSS4420D-QX
Single Bipolar Transistor, NPN, 20 V, 4 A, 2.5 W, TSOP, 6 Pins, Surface Mount
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4420D-QX
Secondary Manufacturer Part#: PBSS4420D-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 4 A | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 2.5 W | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |