PBSS4360PASX
Trans GP BJT NPN 60V 3A 3-Pin SOT-1061D T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4360PASX
Secondary Manufacturer Part#: PBSS4360PASX
- RoHS 10 Compliant
- Tariff Charges
NPN low Vcesat Breakthrough in a Small Signal (BISS) transistor, encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and visible and soldarable side pads. PNP com
- Low collector-emitter saturation voltage Vcesat
- High collector current capability Ic and Icm
- High collector current gain (hFE) at high IC
- High efficiency due to less heat generation
- High temperature applications up
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 3 A | ||
| 75 | ||
| 3 | ||
| 175 °C | ||
| 600 mW | ||
| AEC-Q101 | ||
| SOT-1061 | ||
| Surface Mount | ||
| NPN | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |