PDP SEO Portlet

PBSS4350X,115

Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4350X,115
Secondary Manufacturer Part#: PBSS4350X,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN low VCEsa transistor in a SOT89 plastic package. PNP complement: PBSS5350X.

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
50
300
4
150 °C
1.6
AEC-Q101
SOT-89
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.10254
2000+
$0.09824
4000+
$0.09456
8000+
$0.0921
16000+
$0.08842