PBSS4350D-QX
Transistor GP BJT NPN 50V 3A 6-Pin SOT-457
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4350D-QX
Secondary Manufacturer Part#: PBSS4350D-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 3 | ||
| 200 | ||
| 150 °C | ||
| 750 | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |