PDP SEO Portlet

PBSS4320T,215

Trans GP BJT NPN 20V 2A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4320T,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low collector-emitter saturation voltage VCEsat and corresponding low RCEsat
  • High collector current capability
  • High collector current gain
  • Improved efficiency due to reduced heat generation.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
220 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
20 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.09673
12000+
$0.09673
SubTotal:
$1,160.76