PDP SEO Portlet

PBSS4160U,115

Trans GP BJT NPN 60V 1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4160U,115
Secondary Manufacturer Part#: PBSS4160U,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT323 (SC-70) Surface Mounted Device (SMD) plastic package. PNP complement: PBSS5160U.

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less heat generation
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
60
250
3
150 °C
415
AEC-Q101
SOT-323
Surface Mount
NPN
220

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.05686
30000+
$0.05545
60000+
$0.05466
120000+
$0.05386
240000+
$0.05307