PBSS4160DS-QX
Bipolar Transistor Array, Dual NPN, 60 V, 1 A, 700 mW, 100 hFE, TSOP, 6 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 1 A | ||
| 100 | ||
| 6 | ||
| 150 °C | ||
| 700 mW | ||
| AEC-Q101 | ||
| TSOP | ||
| Surface Mount | ||
| Dual NPN | ||
| 220 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |