PDP SEO Portlet

PBSS4160DPN,115

Trans GP BJT NPN/PNP 60V 1A/0.9A 6-Pin TSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4160DPN,115
Secondary Manufacturer Part#: PBSS4160DPN,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/PNP low VCEsat Breakthrough in Small Signal (BISS) transistor pair in a SOT457 (SC-74) Surface Mounted Device (SMD) plastic package.

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less h

Technical Attributes

Find Similar Parts

Description Value
60 V
60 V
1 A
1 A
250
200
6
150 °C
450
AEC-Q101
SOT-457
Surface Mount
NPN, PNP
220 MHz
185 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: