PBSS4140DPNF
Bipolar Transistor Array, NPN, PNP, 40 V, 40 V, 1 A, 1 A, 600 mW
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PBSS4140DPNF
Secondary Manufacturer Part#: PBSS4140DPNF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 1 A | ||
| 300 | ||
| 300 | ||
| 6 | ||
| 150 °C | ||
| 600 mW | ||
| 600 mW | ||
| AEC-Q101 | ||
| SC-74 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 150 MHz | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |