PBSS4041NZ-QX
Single Bipolar Transistor, NPN, 60 V, 7 A, 2.6 W, SC-73, 4 Pins, Surface Mount
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS4041NZ-QX
Secondary Manufacturer Part#: PBSS4041NZ-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 V | ||
| 7 A | ||
| 50 | ||
| 4 | ||
| 150 °C | ||
| 2.6 W | ||
| AEC-Q101 | ||
| SC-73 | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |