PDP SEO Portlet

PBSS4041NT,215

Trans GP BJT NPN 60V 3.8A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS4041NT,215
Secondary Manufacturer Part#: PBSS4041NT,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package. PNP complement: PBSS4041PT.

  • Very low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High energy efficiency due to less heat generation
  • AEC-Q101 qualified
  • Smaller required Printed-Circuit Board (PCB) area than for conventional transistors

Technical Attributes

Find Similar Parts

Description Value
60
300
3
150 °C
1.1
AEC-Q101
SOT-23
Surface Mount
NPN
175

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: