PBSS4032PD,115
Trans GP BJT PNP 30V 2.7A 6-Pin TSOP T/R
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a SOT457 Surface-Mounted Device (SMD) plastic package.
- AEC-Q101 qualified
- Energy saving due to less heat generation
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- Low collector-emitter saturation voltage VCEsat
- Smaller required PCB area than for conventional transistors
- Switching time optimized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 2.7 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |