PBSS3540MB,315
Trans GP BJT PNP 40V 0.5A 3-Pin DFN T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBSS3540MB,315
Secondary Manufacturer Part#: PBSS3540MB,315
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless ultra small SOT883B Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS2540MB.
- Leadless ultra small SMD plastic package
- Low package height of 0.37 mm
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency due to less heat generation
- AEC-Q101 qualified
- Reduced Printed-Circuit Board (PCB) requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 590 | ||
| AEC-Q101 | ||
| SOT-883B | ||
| Surface Mount | ||
| PNP | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |