PDP SEO Portlet

PBSS2540MB,315

Trans GP BJT NPN 40V 0.5A 3-Pin DFN T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBSS2540MB,315
Secondary Manufacturer Part#: PBSS2540MB,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN low VCEsat Breakthrough In Small Signal (BISS) transistor in a leadless ultra small DFN1006B-3 (SOT883B) Surface-Mounted Device (SMD) plastic package. PNP complement: PBSS3540MB.

  • Leadless ultra small SMD plastic package
  • Low package height of 0.37 mm
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC and ICM
  • High efficiency due to less heat generation
  • AEC-Q101 qualified
  • Reduced Printed-Circuit Board (PCB) requirements

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $: