PBSS2515YPN,115
Trans GP BJT NPN/PNP 15V 0.5A 6-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PBSS2515YPN,115
- RoHS 10 Compliant
- Tariff Charges
- General purpose switching and muting
- Low frequency driver circuits
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment (mobile phones, video cameras and hand-held devices).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| NPN, PNP | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 15 V | ||
| 15 V | ||
| 150 °C | ||
| 500 mA | ||
| 500 mA | ||
| null | ||
| 200 mW | ||
| 200 hFE | ||
| 200 hFE | ||
| 420 MHz | ||
| 280 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |