PBRN113ET-QR
Transistor Digital BJT NPN 40V 600mA 3-Pin SOT-23 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PBRN113ET-QR
Secondary Manufacturer Part#: PBRN113ET-QR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 1 | ||
| 40 | ||
| 600 | ||
| 420 | ||
| 150 °C | ||
| 250 | ||
| PBRN113ET-Q Se | ||
| AEC-Q101 | ||
| TO-236AB (SOT- | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |