PDP SEO Portlet

PBLS6024D,115

Trans Digital BJT NPN/PNP 50V/60V 100mA/1.5A 6-Pin TSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBLS6024D,115
Secondary Manufacturer Part#: PBLS6024D,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP low VCEsat Breakthrough In Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface-Mounted Device (SMD) plastic package.

  • Low VCEsat (BISS) and resistor-equipped transistor in one package
  • Low threshold voltage (<1 V) compared to MOSFET
  • Space-saving solution
  • Reduction of component count
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
22
22 kOhm
50 V
60 V
100@NPN|1500@PNP
60|180
6
150 °C
AEC-Q101
SOT-457
Surface Mount
NPN, PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: