PDP SEO Portlet

PBLS6005D,115

Trans Digital BJT NPN/PNP 50V/60V 100mA/1A 6-Pin TSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBLS6005D,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCEsat (BISS) transistor and resistor-equipped transistor in one package
  • Low threshold voltage (< 1 V) compared to MOSFET
  • Low drive power required
  • Space-saving solution
  • Reduction of component count
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
6 Pins
NPN, PNP
null
null
Surface Mount
null
50 V
60 V
150 °C
100 mA
100 mA
200 mW
400 mW
80 hFE
200 hFE
185 MHz
185 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.09927
12000+
$0.09927
SubTotal:
$1,191.24