PBLS4002Y-QX
Digital Transistor, NPN, PNP, 50 V, 40 V, 500 mA, 4.7 kOhm, 4.7 kOhm, TSSOP, 6 Pins
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: PBLS4002Y-QX
Secondary Manufacturer Part#: PBLS4002Y-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 4.7 kOhm | ||
| 50 V | ||
| 40 V | ||
| 500 mA | ||
| 30 | ||
| 6 | ||
| 150 °C | ||
| 300 mW | ||
| AEC-Q101 | ||
| TSSOP | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |