PBLS2003D,115
Trans Digital BJT NPN/PNP 50V/20V 100mA/1A 6-Pin TSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: PBLS2003D,115
Secondary Manufacturer Part#: PBLS2003D,115
- RoHS 10 Compliant
- Tariff Charges
PNP low VCEsat Breakthrough in Small Signal (BISS) transistor and NPN Resistor- Equipped Transistor (RET) in a SOT457 (SC-74) small Surface Mounted Device (SMD) plastic package.
- Low VCEsat (BISS) and resistor-equipped transistor in one package
- Low threshold voltage (< 1 V) compared to MOSFET
- Low drive power required
- Space-saving solution
- Reduction of component count
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10 kOhm | ||
| 50 V | ||
| 20 V | ||
| 100@NPN|1000@PNP | ||
| 30|220 | ||
| 6 | ||
| 150 °C | ||
| AEC-Q101 | ||
| SOT-457 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |