PDP SEO Portlet

PBHV9560ZX

Trans GP BJT PNP 600V 0.5A 4-Pin SC-73 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PBHV9560ZX
Secondary Manufacturer Part#: PBHV9560ZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP high-voltage low VCEsat Breakthrough In Small Signal (BISS) transistor in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package. NPN complement: PBHV8560Z

  • High voltage
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability IC
  • High collector current gain hFE at high IC
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
600 V
500 mA
70
4
150 °C
650 mW
AEC-Q101
SOT-223
Surface Mount
PNP
38

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: