PBHV9050ZF
High Voltage Low VCEsat BISS Transistor PNP 500V 250mA 4-Pin(3+Tab) SOT-223 Surface Mount T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PBHV9050ZF
Secondary Manufacturer Part#: PBHV9050ZF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 V | ||
| 250 mA | ||
| 4 | ||
| 150 °C | ||
| 700 mW | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |